Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPN70R1K5CEATMA1
Order Code2617452
Product RangeCoolMOS CE
Also Known AsIPN70R1K5CE, SP001458794
Technical Datasheet
7,345 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.338 |
| 10+ | € 0.315 |
| 100+ | € 0.223 |
| 500+ | € 0.204 |
| 1000+ | € 0.191 |
| 5000+ | € 0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN70R1K5CEATMA1
Order Code2617452
Product RangeCoolMOS CE
Also Known AsIPN70R1K5CE, SP001458794
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id5.4A
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IPN70R1K5CEATMA1
1 Product Found
Product Overview
700V CoolMOS™ CE power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle and suitable for adapter, charger and lighting.
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Halogen free mould compound
- Qualified for standard grade applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.4A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
700V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726