Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUAN04S7N004AUMA1
Order Code4439883
Product RangeOptiMOS 7 Series
Also Known AsIAUAN04S7N004, SP005828526
Technical Datasheet
3,918 In Stock
2,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.340 |
| 10+ | € 2.840 |
| 100+ | € 2.130 |
| 500+ | € 1.900 |
| 1000+ | € 1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUAN04S7N004AUMA1
Order Code4439883
Product RangeOptiMOS 7 Series
Also Known AsIAUAN04S7N004, SP005828526
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id280A
Drain Source On State Resistance390µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation238W
No. of Pins5Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
IAUAN04S7N004AUMA1 is a 40V, N-channel OptiMOS power MOSFET for automotive applications.
- Drain-source on-state resistance RDS(on) is 0.39mohm
- Extended qualification beyond AEC-Q101
- Enhanced electrical testing
- Robust design
- 175°C operating temperature
- 100% avalanche tested
- Available in a 5 pin HSOF package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
280A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
238W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
390µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
5Pins
Product Range
OptiMOS 7 Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability