Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA7H1N6E6327XTSA1
Order Code2565692
Also Known AsBGA 7H1N6 E6327, SP001109130
Technical Datasheet
14,648 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.753 |
| 10+ | € 0.645 |
| 100+ | € 0.557 |
| 500+ | € 0.435 |
| 1000+ | € 0.389 |
| 2500+ | € 0.377 |
| 5000+ | € 0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA7H1N6E6327XTSA1
Order Code2565692
Also Known AsBGA 7H1N6 E6327, SP001109130
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.69GHz
Gain12.5dB
Noise Figure Typ0.65dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA7H1N6E6327XTSA1 is a silicon germanium low noise amplifier for LTE which covers a wide frequency range from 2300MHz to 2690MHz. The LNA provides a 12.5dB gain and 0.60dB noise figure at a current consumption of 4.7mA. The BGA7H1N6 is based upon Infineon Technologies‘ B7HF Silicon germanium technology.
- Digital on/off switch (1V logic high level)
- B7HF silicon germanium technology, RF output internally matched to 50 ohm
- Only 1 external SMD component necessary, 2KV HBM ESD protection (including AI-pin)
- Supply voltage range from 1.5 to 3.3V (A = 25°C, VCC = 1.8V)
- Noise figure is 0.65dB (typ, ZS = 50 ohm, TA = 25°C)
- Reverse isolation is 20dB (typ, TA = 25°C, VCC = 1.8V)
- Stability is <gt/> 1 (typ, f= 20MHz to 10GHz, TA = 25°C)
- Ultra small TSNP-6-2 leadless package
- Ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
2.3GHz
Gain
12.5dB
RF IC Case Style
TSNP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.69GHz
Noise Figure Typ
0.65dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability