Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0013
Order Code3819264
Product RangeSencity Occhio
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 172.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 172.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0013
Order Code3819264
Product RangeSencity Occhio
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max6GHz
Antenna MountingNEX10
Gain6.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Occhio
Technical Specifications
Antenna Type
MIMO
Frequency Max
6GHz
Gain
6.5dBi
Input Power
-
Antenna Polarisation
Vertical
Frequency Min
5.15GHz
Antenna Mounting
NEX10
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Occhio
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79