You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24PCBFA6D
Pressure Sensor, Miniature, Silicon, 5 psi, Voltage, Differential, 10 V, Straight, 2 mA
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- 24PCBFA6D
- Order Code:
- 731640
- Product Range
- 24PC Series
- Technical Datasheet:
- 24PCBFA6D Datasheet
Product Range Selector (24PC Series)
See all from this product rangeProduct Overview
- Alignment pins for position accuracy
- Small package size (less than one half the size of the 26PC) and compact surface mount profile
- 3.18mm (0.125") Diameter pick-up feature for use in pick and place machines
- Maximum peak reflow temperature of 260°C (500°F)
- Gage, vacuum gage, differential gage, wet/wet differential sensing
- True wet/wet differential sensing
- Proven elastomeric interconnections of the 20PC family
- Temperature compensation
- End point calibration
- Sensor consists of only five components
- Elastomeric construction
Applications
Sensing & Instrumentation, Medical, Industrial, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5psi
- :
- Voltage
- :
- Differential
- :
- Straight
- :
- 2mA
- :
- 24PC Series
Technical Documents (2)
22 In stock Need more?
22 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/28/23
Standard lead time for this product is 13 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | €41.75 | |
5+ | €40.53 | |
10+ | €39.30 | |
25+ | €38.06 | |
50+ | €35.61 | |
100+ | €33.65 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.