Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-6(71)
Order Code1907021
Also Known As114-2047-6-71
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-6(71)
Order Code1907021
Also Known As114-2047-6-71
Technical Datasheet
Connector Shell Size13
Cable Diameter Max6mm
Strain Relief Material-
Product Range-
For Use WithJR-W Series Shell Size 13 Waterproof Plug Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
-
For Use With
JR-W Series Shell Size 13 Waterproof Plug Connectors
Cable Diameter Max
6mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006