You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT3554-11
Battery Tester, 6V & 60V, 3 mOhm to 3 Ohm, with Angled Pin type Lead L2020 & Bluetooth Technology
- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- BT3554-11
- Order Code:
- 3262222
- Product Range
- BT3554
- Also Known As:
- BT3554 Series
- Technical Datasheet:
- BT3554-11 Datasheet
Product Range Selector (BT3554)
See all from this product rangeAlternatives for BT3554-11
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Acid
- :
- 6V to 60V
- :
- 132mm
- :
- 199mm
- :
- 60.6mm
- :
- BT3554
Technical Documents (6)
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
- Bundled pin type lead L2020
- Define up to 200 battery settings for pass/fail tests
- Smallest resistance range 3mohm
- Smallest resolution 1microohm
- 4-wire test method
- Bluetooth communication
- Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
Contents
Battery tester, Zero adjustment board X1, Instruction manual X1, Application software CD X1, Power-on option sticker X1, Carrying case X1, LR6 (AA) alkaline batteries X8, Spare fuse X1, USB cable X1, Neck strap X1, Protector X1, Pin Type Lead L2020 X1 , built-in Bluetooth® wireless technology.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each