You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT3554-10
Battery Tester, 6V & 60V, 3 mOhm to 3 Ohm, with Angled Pin type Lead L2020
- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- BT3554-10
- Order Code:
- 3234178
- Product Range
- BT3554
- Also Known As:
- 3554
- Technical Datasheet:
- BT3554-10 Datasheet
Product Range Selector (BT3554)
See all from this product rangeAlternatives for BT3554-10
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Acid
- :
- 6V, 60V
- :
- 121mm
- :
- 192mm
- :
- 55mm
- :
- BT3554
Technical Documents (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Bundled pin type lead L2020
- Define up to 200 battery settings for pass/fail tests
- Smallest resistance range 3mohm
- Smallest resolution 1microohm
- 4-wire test method
- Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
Contents
Battery tester, Zero adjustment board X1, Instruction manual X1, Application software CD X1, Power-on option sticker X1, Carrying case X1, LR6 (AA) alkaline batteries X8, Spare fuse X1, USB cable X1, Neck strap X1, Protector X1, Pin Type Lead L2020 X1.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each