You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BT3554-01

Battery Tester, 6V/60V, 3 mOhm to 3 Ohm, with Straight Pin type Lead 9465-10 & Bluetooth Technology

HIOKI BT3554-01
HIOKI BT3554-01
HIOKI BT3554-01
HIOKI BT3554-01
HIOKI BT3554-01
HIOKI BT3554-01
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
BT3554-01
Order Code:
3262223
Product Range
BT3554
Also Known As:
3554
Technical Datasheet:
BT3554-01   Datasheet
See all Technical Docs

Product Range Selector (BT3554)

See all from this product range

Alternatives for BT3554-01

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Acid

:
6V to 60V

:
132mm

:
199mm

:
60.6mm

:
BT3554

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

BT3554-01 battery tester is a perfect tool to assess the deterioration and health state of UPS and other lead-acid batteries through the analysis of battery voltage and internal resistance. It features high sensitivity with a lowest measurement range as well as the noise reduction function makes this tool to check the 1KHz AC resistance commonly specified for batteries. This model also comes with Bluetooth connectivity allowing to create test reports on your Android / iOS phone or tablet while performing the measurement and sending test results by mail or storing them in the cloud.
  • Bundled pin type lead 9465-10
  • Define up to 200 battery settings for pass/fail tests
  • Smallest resistance range 3mohm
  • Smallest resolution 1microohm
  • 4-wire test method
  • Bluetooth communication
  • Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554

Contents

Battery tester, Zero adjustment board X1, Instruction manual X1, Application software CD X1, Power-on option sticker X1, Carrying case X1, LR6 (AA) alkaline batteries X8, Spare fuse X1, USB cable X1, Neck strap X1, Protector X1, Pin Type Lead 9465-10 X1 , built-in Bluetooth® wireless technology.

Also Known As

3554

No Longer Manufactured

€2,245.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,245.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --