Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.540 |
10+ | € 18.940 |
25+ | € 18.430 |
100+ | € 17.880 |
250+ | € 17.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 20.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoNX8
Order Code3308704
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip Material-
Cable Clamp / Clip ColourBlack
External Length-
External Width12.6mm
Height-
Product Range-
Product Overview
The NX8 is a black P-Clip made of high grade nylon 6.6. It is applicable to secure fixing for cables and pipes.
- Screw mount cable clamp
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
-
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
12.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12