Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 41.170 |
| 3+ | € 40.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-34
Order Code2763716
Product Range1441
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric431.8mm
External Depth - Metric304.8mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial17"
External Depth - Imperial12"
Product Range1441
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
304.8mm
Body Colour
Grey
External Height - Imperial
2.01"
External Depth - Imperial
12"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1441
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.035