You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE FLUKE-700HTPK2

Bundle Kit, 700HTPK-2 Hydraulic Hand Pump, Gauge Connector, Transmitter Hose Kit & Adapters

FLUKE FLUKE-700HTPK2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-700HTPK2
Order Code:
2563364

Enter your custom part number in the textbox above

Technical Datasheet:
FLUKE-700HTPK2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
700HTPK-2 Hydraulic Hand Pump, Gauge Connector, Premium Transmitter Hose Kit & Adapters, Hard Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

FLUKE-700HTPK2 is a hydraulic test pressure kit. It is a rugged, high-quality premium hydraulic pressure pump kit for fast and accurate test results generates pressure up to 10,000 psi, 690 bar. Includes the 700HTP-2 hydraulic hand pump, premium test hoses and adapters, and protective hard case.
  • Combine with any 700G Series gauge, 1000psi range/greater, to make a complete pressure testing kit
  • Generate pressure up to 10,000psi, 690bar with the included 700HTP-2 test pump
  • Connect the 700G series gauge, directly to HTP-2 hand pump with premium no tools required adapter
  • Hard case protects pump and gauge and allows gauge to remain connected to the pump

Contents

700HTPK-2 hydraulic hand pump, Premium- no tools required gauge connector, One (1) premium transmitter test hose kit and adapters, Hard case.

1 In stock

More stock available week commencing 12/24/23
Standard lead time for this product is 5 weeks.
More details

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,077.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €2,077.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --