Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-A-SW27
Order Code3439438
Product RangePEV Series
Also Known As159259
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 114.240 |
| 10+ | € 111.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 114.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-A-SW27
Order Code3439438
Product RangePEV Series
Also Known As159259
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeG1/4
Pressure Fitting StyleG1/4
Operating Pressure Min1bar
Operating Pressure Max10bar
Sensor MountingScrew
Contact Configuration1CO
Switching Voltage Max250V
Electrical Connection4 Pin Connector
Switching Voltage DC Resistive250V
Switching Current Max4A
Pressure Port SizeG1/4
Switching Current DC Resistive4A
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangePEV Series
SVHCLead (21-Jan-2025)
Product Overview
- PEV pressure switch
- Relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- G1/4 pneumatic connection
- IP65 degree of protection
- Optional mounting position
- Screw-in type of mounting
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
G1/4
Operating Pressure Max
10bar
Contact Configuration
1CO
Electrical Connection
4 Pin Connector
Switching Current Max
4A
Switching Current DC Resistive
4A
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Port Type
G1/4
Operating Pressure Min
1bar
Sensor Mounting
Screw
Switching Voltage Max
250V
Switching Voltage DC Resistive
250V
Pressure Port Size
G1/4
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
100°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1269