Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTRO FASHION
Manufacturer Part No2701
Order Code3409816
Also Known AsGTIN UPC EAN: 5051259022805
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELECTRO FASHION
Manufacturer Part No2701
Order Code3409816
Also Known AsGTIN UPC EAN: 5051259022805
Technical Datasheet
Battery Sizes Accepted2032
No. of Batteries1
Battery Holder Mount-
Product Range-
SVHCTo Be Advised
Product Overview
Specially designed sewable coin cell holders which have large connection points for the conductive thread. These are clearly marked to show the battery polarity.
- Thin PCB material to keep its size to a minimum
- Easily incorporated into your own e-textiles designs
- Clearly marked to show the battery polarity
- CR2032 Holder - 34x20x4.5mm
Contents
Contents: CR2032 Holder
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
-
SVHC
To Be Advised
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005