Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.224 |
500+ | € 0.203 |
1000+ | € 0.175 |
2500+ | € 0.147 |
5000+ | € 0.144 |
10000+ | € 0.141 |
Price for:Each
Minimum: 100
Multiple: 100
€ 22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 570-260-004 is a 5m brown Wire Seal made up of silicone rubber. It is suitable for use with the Edac 567/568/570 series waterproof housings.
Applications
Industrial
Technical Specifications
Cable Diameter Max
3.1mm
Product Range
572
SVHC
No SVHC (23-Jan-2024)
For Use With
EDAC 567 / 568 / 570 Series Waterproof Housings
Seal Material
Silicone Rubber
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001