Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 29.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 14-060.607 from EAO is a series 14 round compact indicator in blue colour. This indicator can be mounted directly in a threaded mounting hole or via fixing nut.
- Homogeneous LED illumination, push-in terminal connection method
- Easy to mount PIT (push-in terminal ) with low back panel depth of just 9.5mm
- 180° visibility, even from great distances
- Space saving design, black plastic actuator housing
- Long service life of <gt/> 50000h
- Operating temperature range from -25°C to +60°C
- 14 to 32VAC/DC operating voltage (24V AC/DC), <lt/>50mA current consumption
- IP65, IP67, IP69K (front side) and IP20 (rear side) degree of protection, IK07 impact resistance
- Grilamid TR55 material
- 22.5mm mounting cut-out, panel thickness of 1mm to 5mm
Applications
Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
14
Operating Voltage
24V
Forward Current If
50mA
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014