You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EA ELEKTRO-AUTOMATIK EA-ELR 9080-340 3U
DC Electronic Load, EA-ELR 9000 Series, 7 kW, 0 V, 80 V, 340 A
- Manufacturer:
- EA ELEKTRO-AUTOMATIK EA ELEKTRO-AUTOMATIK
- Manufacturer Part No:
- EA-ELR 9080-340 3U
- Order Code:
- 2300983
-
- Technical Datasheet:
- EA-ELR 9080-340 3U Datasheet
Product Range Selector (EA-ELR 9000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EA-ELR 9000 Series
- :
- 7kW
- :
- 0V
- :
- 80V
- :
- 340A
Technical Documents (2)
Product Overview
- Regenerative (95% efficiency)
- Programmmable
- TFT touch display
- Fast amortisation
- For up to 1500V DC
Applications
Test & Measurement, Maintenance & Repair, Alternative Energy
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €12,228.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.