You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EX01021 (PK2)
38dB Push-Ins Ear Plugs Un-Corded Single Pair
- Manufacturer:
- E.A.R. E.A.R.
- Manufacturer Part No:
- EX01021 (PK2)
- Order Code:
- 3390357
- Product Range
- E.A.R - Push-Ins
Product Range Selector (E.A.R - Push-Ins)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Uncorded
- :
- 38dB
- :
- E.A.R - Push-Ins
Technical Documents (0)
Product Overview
- No roll down is required
- Foam tip is shaped and sized to mould comfortably to fit most ear canals
- Ideal for general industrial Use
- Ideal for high temperature areas
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 38dB
73 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €0.587 | |
5+ | €0.497 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.