You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PM80

Pressure Manometer, 0mbar to 130mbar, 0.1, 0.2 %, 12 min, 0 °C, 50 °C

DIGITRON PM80
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGITRON DIGITRON
Manufacturer Part No:
PM80
Order Code:
5004603
Technical Datasheet:
PM80   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0mbar to 130mbar

:
0.1

:
0.2%

:
12min

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Specifically designed for engineers using twin tube connections, the PM range is ideal for soundness testing and setting up boiler differential gas pressures. Manufactured from tough ABS plastic, this water-resistant instrument is supplied with a rubber boot to provide added protection during routine use. It can be magnetically attached for ease of use, and the back lit LCD allows easy viewing of the display in poor light conditions. The PM series is a suitable replacement for the conventional U-tube, having a fast response coupled with high accuracy and at low cost.
  • 0-130 mbar measurement
  • 0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
  • Measurement unit options
  • Differential Input - 8mm tube connectors
  • Water Resistant (IP67 rated)
  • Rugged case with protective rubber boot
  • Magnetic attachment or tilt stand
  • Push button "Zero" and "Hold" features
  • Backlit Digital Display
  • Auto Power Off after 12 minutes

Applications

Sensing & Instrumentation, Test & Measurement, Portable Devices

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

8 In stock Need more?

More stock available week commencing 5/8/23
Standard lead time for this product is 6 weeks.

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€355.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €355.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €348.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €341.58
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €334.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --