Print Page




Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0788
Order Code3974125
Technical Datasheet
Accessory TypeAcrylic Case with Heatsink
For Use WithRaspberry Pi CM4 IoT Router Mini Carrier Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
FIT0788 is an acrylic case with heatsink for Raspberry Pi CM4 IoT router carrier board mini.
- Black case
- Aluminium heatsink
- 78 x 72 x 35mm size
Contents
Acrylic shell x 1, Heat sink x 1, Parts package x 1.
Technical Specifications
Accessory Type
Acrylic Case with Heatsink
Product Range
-
For Use With
Raspberry Pi CM4 IoT Router Mini Carrier Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101