Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-24-31PE-L017
Order Code1841915
Product RangeHDP20 Series
Technical Datasheet
61 In Stock
520 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.370 |
10+ | € 17.360 |
25+ | € 16.710 |
100+ | € 16.700 |
250+ | € 15.370 |
500+ | € 14.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-24-31PE-L017
Order Code1841915
Product RangeHDP20 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHDP20 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts31Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The HDP26-24-31PE-L017 from Deutsch is a 31 position sealed circular plug housing for male terminals. This heavy duty plastic housing is designed specifically for the truck, bus and off-highway industry. It quick connect and disconnect bayonet style coupling of this connector reduces assembly line time and installation costs.
- Operating voltage of 250VDC
- Black colour glass filled polyamide body (PA GF)
- Cable exit angle is 180°
- Operating temperature range from -55°C to 125°C
- IP67 degree of protection
- Copper alloy contacts with nickel plating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Product Range
HDP20 Series
No. of Contacts
31Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0563
Product traceability