You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAP AUDIO 1U FAN UNIT

4 Fan 19" Rack Cabinet Fan Tray - 1U

DAP AUDIO 1U FAN UNIT
DAP AUDIO 1U FAN UNIT
DAP AUDIO 1U FAN UNIT
DAP AUDIO 1U FAN UNIT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
1U FAN UNIT
Order Code:
3401117
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 8717748190833
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
230V

:
3W

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

  • 4 built-in fans in a 19", 1U rack
  • External temperature sensor
  • Programmable temperature settings
  • Airflow from bottom to the top
  • Temperature range: 0-50°C
  • 10kR PTC input (included)
  • Power: 3W
  • Supply: 230V

Also Known As

GTIN UPC EAN: 8717748190833

No Longer Manufactured

€223.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €223.27
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --