You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENDER-3 S1
3D Printer, 220 mm x 220 mm x 270 mm, SD Card, USB, 1.75mm, 350 W, 230 V
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- ENDER-3 S1
- Order Code:
- 3934254
- Product Range
- Ender Series
- Technical Datasheet:
- ENDER-3 S1 Datasheet
Product Range Selector (Ender Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.35mm
- :
- ABS, PETG, PLA, TPU
- :
- 220mm x 220mm x 270mm
- :
- 0.4mm
- :
- -
- :
- 230V
- :
- 350W
- :
- SD Card, USB
- :
- AMF, OBJ, STL
- :
- Creality Slicer, Cura, Repetier-Host, Simplify3d
- :
- -
- :
- Ender Series
Technical Documents (2)
Product Overview
- Small sprite infinite power
- Equipped with CR Touch accurate levelling
- Stable structure smooth operation
- 32-bits silent mainboard print with coziness
- High filament compatibility, full of creation potential
- 96% pre-installed 6-step fast assembly
- Interfaces reserved different ways to print
- New UI interaction with LCD knob screen
10 In stock Need more?
10 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/16/23
Standard lead time for this product is 20 weeks.
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €332.55 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.