You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T2942-22

Flat Drill Bit, HSS, Woodworking, E6.3 Drive, 22mm x 160mm

CK TOOLS T2942-22
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2942-22
Order Code:
2494941
Technical Datasheet:
T2942-22   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22mm

:
0.866"

:
-

:
160mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T2942-22 from CK Tools is a standard flat wood drill bit. This drill bit is manufactured from high speed steel (HSS) hardened for long life performance. It has brad pointed tip for accurate drill starts and ground wing spur for clean hole cutting.
  • HSS steel
  • Hardened for long life performance
  • Brad pointed for accurate drill starts
  • Ground wing spur for clean hole cutting
  • Quick lock direct E6.3 drive
  • Diameter: 22 mm
  • Working length: 130 mm
  • Overall length: 160 mm

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€9.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --