You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CT200
Double Headed Cotton Swabs, 100 Pack
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CT200
- Order Code:
- 3374721
- Also Known As:
- GTIN UPC EAN: 032599001588
- Technical Datasheet:
- CT200 Datasheet
Alternatives for CT200
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Cotton
- :
- 4.8 x 16mm
- :
- 152mm
- :
- Wood
- :
- -
Technical Documents (1)
Product Overview
- Total length: 152mm
- Tip dimensions: (WxL) 4.8 x 16mm
- 100 pack
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | €10.56 | |
24+ | €9.55 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.