Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSA230M020IG1
Order Code4710463
Product RangeRSLS Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 37.150 |
| 5+ | € 32.950 |
| 10+ | € 32.330 |
| 20+ | € 31.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSA230M020IG1
Order Code4710463
Product RangeRSLS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min6VDC
Control Voltage Max12VDC
Product RangeRSLS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RSLSA230M020IG1 is a RSLS series plug-in/PCB mount solid state relay with an ultra-slim width of 5mm ideally suited for compact spaces in control cabinets and for high-density PCB applications. The relay is held in place or released by a lever mechanism that prevents disconnection of the socket wiring during maintenance.
- Black PA66 (UL94 V0) material
- Polyurethane based resin (UL 94 V0) potting compound
- IP20 touch protection and III overvoltage category
- Rated output voltage: 230V AC (12 - 280V AC) and 600Vp blocking voltage
- Control voltage: 5V DC (3 - 12V DC)
- 2A AC max rated current
- AC switching (zero cross switching)
- Wear-free, long service life
- Fast switching response for precise control and resistant to vibration and shock
- Pre-assembled in spring terminal socket, 6-24V DC input
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Spring
Operating Voltage Min
24VAC
Control Voltage Max
12VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
6VDC
Product Range
RSLS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324