Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370028

RoHS

Each
1+
€ 205.410
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
3370034

RoHS

Each
1+
€ 358.160
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
3370006

RoHS

Each
1+
€ 173.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3412252

RoHS

Each
1+
€ 378.180
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
100W
Single Phase
1A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2
4141795

RoHS

Each
1+
€ 234.880
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
100W
Single Phase
800mA
-
IP20
200VAC
240VAC
FR-E800 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account