Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KL
Order Code3373467
Product RangeRLB Series
Technical Datasheet
1,020 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.345 |
| 5+ | € 0.313 |
| 10+ | € 0.280 |
| 25+ | € 0.247 |
| 50+ | € 0.223 |
| 200+ | € 0.199 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KL
Order Code3373467
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance22µH
Inductor Construction-
RMS Current (Irms)2.1A
Saturation Current (Isat)2.5A
DC Resistance Max0.086ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.086ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for RLB0912-220KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001769
Product traceability