Print Page
783 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.511 |
| 50+ | € 0.450 |
| 250+ | € 0.388 |
| 500+ | € 0.357 |
| 1500+ | € 0.331 |
| 3000+ | € 0.308 |
Price for:Each
Minimum: 5
Multiple: 5
€ 2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX250/72-0
Order Code9350160
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current2.5A
Trip Current5A
Time to Trip15.6s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length21.3mm
Thickness3.1mm
Height26.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-RX250/72-0 is a 2.5A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply up to 72V and a load to be protected. This MF-RX series is ideal for security and fire alarm systems, loudspeakers and power transformers.
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Reset by removing the fault condition and supply voltage
- -40 to 85°C Operating/storage temperature range
Applications
Security, Audio, Power Management
Technical Specifications
Product Range
MF-RX/72
Voltage Rating
72VDC
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
21.3mm
Height
26.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
2.5A
Time to Trip
15.6s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-RX250/72-0
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability