You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

424P-S6-EUR

Wood Chisel Set in Wooden Box, 6 Piece

BAHCO 424P-S6-EUR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
424P-S6-EUR
Order Code:
3391537
Also Known As:
GTIN UPC EAN: 7311518269968

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6, 10, 12, 18, 25 and 32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

These chisels have been carefully engineered to satisfy most professional requirements from smooth precision work to demanding carpentry applications. Two component handle maximizes control and comfort
  • Precision ground blade for maximum sharpness
  • Hardened and tempered for long lasting performance
  • Honed and ready to use
  • Supplied in a wooden box

Contents

6mm, 10mm, 12mm, 18mm, 25mm & 32mm

Also Known As

GTIN UPC EAN: 7311518269968
Best Seller

6 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€78.73

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €78.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --