Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAC
Order Code9630953
Technical Datasheet
235 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 10.800 |
| 5+ | € 10.120 |
| 10+ | € 9.570 |
| 20+ | € 9.440 |
| 50+ | € 8.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC027500MAC
Order Code9630953
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia10mm
Forward Current If3mA
Luminous Intensity-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The C027500MAC is a mains voltage rated green LED Indicator with flush lens. It is direct fit replacement for standard neon indicators. It is less susceptible to damage, vibration and flicker free.
- More robust
- Integral resistor and diode
- Terminated with 2x6.3mm tabs
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
10mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP40
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006