You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5707173
Micro USB Charger, In-Car, Plug, 12VDC
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5707173
- Order Code:
- 2076052
- Technical Datasheet:
- 5707173 Datasheet
Alternatives for 5707173
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Micro USB Plug
- :
- 12 V, 24 V
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Black colour
- 5V/1000mA Output
- 1x USB Port
- 12 to 24VDC Input voltage
Applications
Power Management, Automotive, Communications & Networking
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | €13.80 | |
5+ | €13.52 | |
10+ | €13.25 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.