You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000-0024

In Car Charger, 12V - 24V, Type A USB, Quick Charge 3.0, Black

ANSMANN 1000-0024
ANSMANN 1000-0024
ANSMANN 1000-0024
ANSMANN 1000-0024
ANSMANN 1000-0024
ANSMANN 1000-0024
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1000-0024
Order Code:
2983305
Technical Datasheet:
1000-0024   Datasheet
See all Technical Docs

Alternatives for 1000-0024

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Ports

:
USB Type A

:
12 V, 24 V

:
2.4 A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Compact USB car charger with Quick Charge 3.0.
  • Quick Charge 3.0 technology provides faster charging by increasing charge voltage of supported devices
  • Supply Voltage: 12-24VDC
  • Protected against short circuit, over voltage and wrong polarity
  • Maximum Charge Current and Voltage: 5VDC/3A, 9VDC/2A, 12VDC/1.5A
  • Dimensions: 65.4 x 27.8 x 21mm

No Longer Manufactured

€23.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €23.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €18.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €16.30
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €14.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €14.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --