Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.890 |
10+ | € 6.860 |
50+ | € 6.230 |
100+ | € 5.990 |
250+ | € 5.690 |
500+ | € 5.480 |
Product Information
Product Overview
The MAX2750AUA+ is a 2.4GHz monolithic voltage controlled oscillator (VCO) in 8 pin µMAX package. This self contained VCO combines fully integrated oscillator and output buffer. The inductor and varactor elements of tank are integrated on-chip which greatly simplifies application of the device. The only required external components are couple of supply bypass capacitors. The IC provides direct connection to VCO tuning voltage input and VCO buffer output. The tuning voltage input range is 0.4V to 2.4V and oscillator frequency tuning range is factory adjusted to provide limits. The output signal is buffered by an amplifier stage (internally matched to 50 ohm) to provide higher output power and isolate the device from load impedance variations. Internal regulation of oscillator supply voltage eliminates need for an external LDO regulator for VCO.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +125°C
- On-chip tank circuit
- Frequency tuning range from 2370MHz to 2470MHz
- Internally matched output buffer amplifier and on-chip tank circuit
- Output power of -3dBm, return loss of 12dB and harmonics of -30dBc
- Low current shutdown mode, shutdown supply current of 2μA
- Supply current of 11.3mA at TA = +25°C
- Phase noise of -125dBc/Hz (fOFFSET = 4MHz) and -151dBm/Hz (noise floor)
- Tuning gain of 140MHz/V (fOSC = 2400MHz, +3V) and 90MHz/V (fOSC = 2500MHz, +3V)
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.5GHz
5.5V
8Pins
125°C
MSL 1 - Unlimited
2.7V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate