Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.210 |
10+ | € 2.420 |
50+ | € 2.090 |
100+ | € 1.990 |
250+ | € 1.890 |
500+ | € 1.780 |
Product Information
Product Overview
The MAX11644EUA+ is a low power, 1-/2-channel, I2C, 12bit ADC in 8 pin µMAX package. It features internal track/hold (T/H), voltage reference, clock and an I2C-compatible 2-wire serial interface. AutoShutdown powers down the device between conversions, reducing supply current to less than 1μA at low throughput rates. The MAX11644 each measure two single ended or one differential input. The fully differential analogue inputs are software configurable for unipolar or bipolar and single ended or differential operation. The full-scale analogue input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11644 features a 4.096V internal reference.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- High speed I2C compatible serial interface with 400KHz fast mode and 1.7MHz high speed mode
- 2-channel single ended or 1-channel fully differential
- Internal FIFO with channel scan mode
- Supply current of 670μA at 94.4Ksps and 0.5μA in power-down mode
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
94.4kSPS
I2C
4.5V
µMAX
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX11644EUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate