Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2430A+T&R
Order Code2830848
Product Range256bit 1-Wire Serial EEPROM
Technical Datasheet
1,810 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.240 |
| 10+ | € 3.030 |
| 25+ | € 2.940 |
| 100+ | € 2.800 |
| 250+ | € 2.710 |
| 2000+ | € 2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2430A+T&R
Order Code2830848
Product Range256bit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density256bit
Memory Configuration1 x 256bit
Interfaces1-Wire
Clock Frequency Max-
IC Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min2.8V
Supply Voltage Max5.25V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256bit 1-Wire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Density
256bit
Interfaces
1-Wire
IC Case / Package
TO-92
Supply Voltage Min
2.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
1 x 256bit
Clock Frequency Max
-
No. of Pins
3Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
256bit 1-Wire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905