Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 4.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 12,225.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG1206EUI+T
Order Code3918242
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits1Circuits
Supply Voltage Range10V to 40V, ± 5V to ± 20V
On State Resistance Max250ohm
IC Case / PackageTSSOP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ100ohm
On Resistance Max250ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
1Circuits
On State Resistance Max
250ohm
No. of Pins
28Pins
On Resistance Typ
100ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10V to 40V, ± 5V to ± 20V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
250ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability