Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.160 |
Product Information
Product Overview
Demonstration circuit 2746A is a blank/un-stuffed evaluation board to be used to facilitate prototyping of LT®6372-1 and LT6372-0.2 instrumentation amplifiers in the MSOP16 package. The board is designed to be as flexible as possible by providing many stuffing options and jumpers to configure. This board can be used with either LT6372-1 (for gains ≥ 1V/V amplification) or LT6372-0.2 (for gains as low as 0.2V/V attenuation). This prototype footprint can be run using the LT6372 power supplies or could be powered by different supply rails applied to the board.
- Single or dual supply operation
- Flexible connections of REF1 and REF2 instrumentation amplifier reference voltage inputs
- Common mode or differential input
- Input CM and differential filtering caps if needed
- Upper and lower clamp pins driven externally or disabled
- Output drive filtering and isolation resistor and cap
- Prototyping area provided for SO-8 device to be used if needed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Demo Board LT6372-1, LT6372-0.2
-
LT6372-1, LT6372-0.2
Instrumentation Amplifier
Demo Board LT6372-1, LT6372-0.2
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate