Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRA15S
Order Code3367714
Product RangeRR
Technical Datasheet
15 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.687 |
100+ | € 0.420 |
250+ | € 0.410 |
500+ | € 0.390 |
1000+ | € 0.388 |
2500+ | € 0.386 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177RRA15S
Order Code3367714
Product RangeRR
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeRR
Connector Body MaterialMetal Body
For Use WithRR Series D Sub Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
RR Series D Sub Contacts
Connector Type
D Sub
Product Range
RR
Connector Body Material
Metal Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for L177RRA15S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635