Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282103-1
Order Code150642
Product RangeSUPERSEAL 1.5
Technical Datasheet
16,031 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.384 |
| 100+ | € 0.286 |
| 500+ | € 0.270 |
| 1000+ | € 0.269 |
| 2500+ | € 0.264 |
| 5000+ | € 0.258 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282103-1
Order Code150642
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions1Ways
Pitch Spacing-
For Use WithSuperseal 1.5 Series Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282103-1 is a 3-position Connector Housing made of black PA (GF). It comes with an anti-backout device which warns when a contact is not correctly inserted in housing. The plug housing is suitable for use with the SuperSeal 1.5 series Mini-Mic tab contacts.
- IP67 Protection rating
- 180° Cable exit angle
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
1Ways
For Use With
Superseal 1.5 Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004