Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204508-1
Order Code2311615
Product RangeAMPLIMITE 90
Also Known AsRECEPT ASSY,78 POSN,AMPLIMITE
Technical Datasheet
25 In Stock
26 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.370 |
5+ | € 22.470 |
10+ | € 20.570 |
25+ | € 20.350 |
50+ | € 20.120 |
100+ | € 19.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204508-1
Order Code2311615
Product RangeAMPLIMITE 90
Also Known AsRECEPT ASSY,78 POSN,AMPLIMITE
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell Size-
Product RangeAMPLIMITE 90
Connector Body MaterialSteel Body
For Use WithM 39029/57-354 or HDD-22 Socket Contacts
SVHCCadmium (21-Jan-2025)
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
-
Gender
Receptacle
For Use With
M 39029/57-354 or HDD-22 Socket Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02