You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VIRALERT 3

Human Body Temperature Screening System, 30°C to 45°C, 300mm

AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
AMETEK LAND VIRALERT 3
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VIRALERT 3
Order Code:
3517249
Technical Datasheet:
VIRALERT 3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
30°C

:
45°C

:
80 x 64


:
39° x 31°

:
300mm

:
9Hz



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (15)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Using AMETEK Land's industry-leading thermal imaging technology, VIRALERT screens visitors at point-of-entry for elevated temperatures that could indicate fever. Unlike handheld thermometers which compromise social distancing requirements, VIRALERT's automatic screening system scans from a distance that complies with social distancing. Automatic visual and audible alerts provide the warning you need, keeping everyone safe. Developed over ten years by AMETEK Land's world-leading temperature monitoring experts, VIRALERT is a real-time scanning solution that's safe, accurate, and easy to use.
  • Human body temperature screening system with integrated single point system mounting
  • Fixed temperature reference source
  • High resolution imaging camera
  • Automatic face detection, single face-on reading
  • Easy to use software
  • Intuitive interface, core temperature calculations, alarm setting recommendations
  • Temperature accuracy is ±0.5°C / 0.9°F (at a distance of 1m)
  • Imager thermal measurement range from 30 to 45°C / 86 to 113°F
  • Wired Ethernet (local PC) interface, 5VDC (USB) local PC power supply interfaces
  • Imager visual resolution of 1.2MP (1280 x 960)

Contents

VIRALERT 3 combined thermal and visual imaging camera with 4m connection cable, VIRALERT 3 Blackbody temperature reference source with power adaptor and 3m connection cable, Preinstalled single point mounting bracket, Certificate of conformity, Quick start guide.

Best Seller

19 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2,850.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,850.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --