Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-2R2M-T
Order Code3755349
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.320 |
| 10+ | € 1.910 |
| 50+ | € 1.740 |
| 100+ | € 1.570 |
| 200+ | € 1.470 |
| 450+ | € 1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q8080-2R2M-T
Order Code3755349
Product RangeASPIAIG-Q8080 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)21.5A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeASPIAIG-Q8080 Series
Power Inductor Case8.9mm x 8.5mm x 7.7mm
Inductor Case / Package-
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length8.9mm
Product Width8.5mm
Product Height7.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q8080 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
21.5A
Saturation Current (Isat)
22A
Power Inductor Case
8.9mm x 8.5mm x 7.7mm
DC Resistance Max
4300µohm
Product Length
8.9mm
Product Height
7.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability