Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R80M-T
Order Code2848317
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.240 |
| 50+ | € 1.010 |
| 250+ | € 0.610 |
| 500+ | € 0.573 |
| 1000+ | € 0.571 |
| 2000+ | € 0.568 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 6.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F5030-R80M-T
Order Code2848317
Product RangeASPIAIG-F5030 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeASPIAIG-F5030 Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Inductor Case / Package-
DC Resistance Max5650µohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F5030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.1A
Saturation Current (Isat)
18A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
DC Resistance Max
5650µohm
Product Length
5.5mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability