You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FP-01-000

Earplug, Classic, Uncorded, 28 dB, 250 Pack

3M FP-01-000
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
FP-01-000
Order Code:
1736200
Product Range
FP-0
Also Known As:
XA007702104, GTIN UPC EAN: 04046719465446
Technical Datasheet:
FP-01-000   Datasheet
See all Technical Docs

Product Range Selector (FP-0)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Uncorded

:
28dB

:
FP-0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The FP-01-000 is an E-A-R™ Classic™ yellow Classic Earplug for use where noise is a problem, either in work or leisure activities. The classic earplug is made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort. This earplug features proprietary soft energy absorbing polymer foam. Firm material with slow recovery time helps achieve good fit. Special cylindrical shape that fits most ear canals and provides reliable seal. Low equilibrium pressure helps reduce pressure in ear canal thus increasing comfort and wear ability. Exposed cell surface texture resists movement and helps maintain effective seal.
  • Excellent sound attenuation characteristics
  • Moisture-resistant
  • Low pressure

Applications

Safety

Also Known As

XA007702104, GTIN UPC EAN: 04046719465446

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€439.34

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 250
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ €439.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €384.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €318.52
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --