Print Page
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.320 |
10+ | € 5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10150-6000EC
Order Code2216928
Product RangeMDR 101
Also Known As7000007374
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts50Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Alternatives for 10150-6000EC
1 Product Found
Product Overview
The 10150-6000EC is a 50-way 0.05-inch IDC Wire-mount Plug with gold-plated beryllium copper contacts. The 101 series mini D ribbon (MDR) connector comes with a glass reinforced polyester insulator and black cover. It accommodates 28AWG stranded and 30AWG solid wire.
- Wiper-on-wiper contact for reliable repetitive plugging
- Accepts a wide variety of shielded junction shells
- Nickel-plated steel shroud
- 1A Current rating
- <gt/>1 x 10⁸Ω at 500VDC Insulation resistance
- -20 to 85°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008822