2 031 Tuloksia löytyi haulle "position"
Löydä valtava valikoima 16-bit Microcontrollers -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima 16-bit Microcontrollers, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Microchip, Renesas, NXP, Texas Instruments & Analog Devices.
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,000 € 10+ 20,870 € 25+ 19,610 € 100+ 16,690 € | MAXQ Family MAXQ766x Series Microcontroller | - | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | SPI, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAX | AEC-Q100 | ||||||
Each | 1+ 16,030 € 10+ 13,190 € 25+ 12,470 € 50+ 11,850 € 100+ 11,150 € | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ 3,740 € 25+ 3,670 € 100+ 3,590 € 250+ 3,520 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ 1,990 € 25+ 1,950 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ 5,490 € 25+ 5,190 € 100+ 4,890 € 250+ 4,590 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ 4,930 € 25+ 4,840 € 100+ 4,830 € 250+ 4,820 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
3123270 RoHS | Each | 1+ 1,440 € 10+ 1,060 € 50+ 0,867 € 100+ 0,819 € 250+ 0,812 € Lisää hintavaihtoehtoja... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | I2C, SPI, USI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | |||||
Each | 1+ 5,450 € 25+ 5,000 € 100+ 4,530 € 250+ 4,480 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ 4,550 € 25+ 4,540 € 100+ 4,530 € | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | ||||||
Each | 1+ 6,720 € 10+ 5,580 € 25+ 5,190 € | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | - | ||||||
Each | 1+ 4,170 € 25+ 4,060 € 100+ 3,950 € 250+ 3,840 € | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each | 1+ 3,600 € 25+ 3,530 € 100+ 3,460 € 250+ 3,380 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ 6,910 € 25+ 6,840 € 100+ 6,770 € 250+ 6,700 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ 2,110 € 25+ 1,920 € 100+ 1,750 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | - | ||||||
Each | 1+ 2,900 € 25+ 2,820 € 100+ 2,750 € 250+ 2,670 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ 5,710 € 10+ 4,540 € 25+ 4,360 € 50+ 4,240 € 100+ 4,110 € Lisää hintavaihtoehtoja... | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 12Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 Magni V | - | ||||||
Each | 1+ 5,400 € 10+ 4,420 € 25+ 4,240 € 50+ 4,090 € 100+ 3,930 € | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each (Supplied on Full Reel) Täysi kela | 1200+ 3,080 € | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
2890245 RoHS | Each | 1+ 6,580 € 10+ 5,110 € 25+ 4,730 € 50+ 4,540 € 100+ 4,340 € Lisää hintavaihtoehtoja... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | CAN, I2C, SCI, SPI | 12KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12ZVC | S12 | - | |||||
Each | 1+ 5,980 € 25+ 5,770 € 100+ 5,550 € | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, I2S, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ 4,430 € 25+ 4,060 € 100+ 3,680 € 250+ 3,390 € | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
3123178 RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 5,560 € 10+ 3,830 € 25+ 3,560 € 50+ 3,280 € 100+ 2,880 € | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 2KB | 16Pins | QFN | 10I/O's | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | - | |||||
Each | 1+ 5,410 € 25+ 5,270 € 100+ 5,120 € 250+ 4,980 € | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | I2C, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ 7,650 € 10+ 5,920 € 25+ 5,640 € 50+ 5,460 € 100+ 5,290 € Lisää hintavaihtoehtoja... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ 7,640 € 10+ 5,910 € 25+ 5,640 € 50+ 5,230 € 100+ 4,810 € | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||