LABFACILITY

Tietoja valmistajasta: LABFACILITY


LABFACILITY logo

LABFACILITY 

is the UK's leading manufacturer of Temperature Sensors, Thermocouple Connectors and associated Temperature Instrumentation and stockists of Thermocouple Cables. The Company has been trading since 1971 and is ISO 9001 accredited. Labfacility has supplied Farnell for over 30 years, and a wide range of our products are available to purchase online, from stock, directly from Farnell.

Popular Categories
Featured Products
Thermocouple & Fine Wire Welder

Simple to use instrument designed for thermocouple and fine wire welding

Platinum Resistance Pt1000 Detectors with Extended Leads

1m of Teflon® insulated, stranded conductors

Thin Film Detector 2 x 10mm

Platinum Resistance Thermometer (PRT) sensing element is used for high accuracy and stability

Type K IEC Miniature Thermocouple Plug and Socket

Colour coded in accordance with IEC specification

PTFE Type K Exposed Junction Thermocouple

1m long with mini plug termination

Type K ANSI Miniature Thermocouple Plug

Ideal for general use, up to +200°C

Pt100 Wire Wound Detector

Class B, 2.8mm x 25mm

3kg Pull Magnet Thermocouple

Stainless Steel Over-Braided PFA with Fitted Plug - Type K

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at (09) 560 7780 or send us your requirements online.

Request a Quote today

Tuotelistaus


Automation & Process Control

Cable, Wire & Cable Assemblies

Connectors

Cooling & Thermal Management

Fasteners & Mechanical

Sensors & Transducers

Test & Measurement

Tools & Production Supplies

Näytä kaikki tuotteet (1 367)

Videot


Yhteisö


Haluatko nähdä muiden asiakkaiden tästä tuotteesta antamia tietoja?

  Lue keskusteluja, blogeja ja asiakirjoja yhteisöjäseniltämme.

Suodattimet:

Valitse haluamasi asiakirjatyyppi ja napsauta Käytä suodattimia -painiketta
Esitä kysymys jollekin asiantuntijoistamme tai käynnistä keskustelu ja saat vastauksia tavarantoimittajien asiantuntijoilta ja suunnittelijakumppaneilta yhteisössämme.