7048907
NORGREN
M/58102/10
VACUUM GENERATOR
Air consumption, average:49cu.ft/min; Pressure, max:6bar; Sound level SPL:80dB; Temp, op. min:80°C;
4
1
7048920
NORGREN
M/58102/30
VACUUM GENERATOR
Air consumption, average:144cu.ft/min; Pressure, max:6bar; Sound level SPL:80dB; Temp, op. min:80°C;
1
1
7214224
NORGREN
M/58112/09
VACUUM GENERATOR
Pressure, max:8bar; Sound level SPL:74dB; Temp, op. min:150°C;
4
1
1+
27,50 €
4+
25,61 €
10+
24,80 €
20+
24,19 €
3637992
SMC
ZH10BS-06-06
VACUUM EJECTOR BOX
Air consumption, average:34l/min; Depth, external:18mm; Diameter, inlet outside:6mm; Diameter, outlet outside:6mm; Diameter, port:1mm; Flow rate:24l/min; Length / Height, external:29mm; Pressure, max:;
1
1
1+
41,62 €
4+
39,18 €
10+
37,97 €
Oheistuote saatavilla
3638110
SMC
ZL112
VACUUM EJECTOR
Air consumption, average:63l/min; Depth, external:36mm; Diameter, port:1.2mm; Flow rate:100l/min; Length / Height, external:175mm; Pressure, max:0.7MPa; Pressure, min:0.2MPa; Temp, op. max:50°C; Temp, op.;
Toimitusaika tarkistettava
1
1+
235,21 €
4+
219,08 €
10+
214,68 €
3638121
SMC
ZL112-E65L.
VACUUM EJECTOR
Air consumption, average:63l/min; Depth, external:36mm; Diameter, port:1.2mm; Flow rate:100l/min; Length / Height, external:175mm; Pressure, max:0.7MPa; Pressure, min:0.2MPa; Temp, op. max:50°C; Temp, op.;
Toimitusaika tarkistettava
1
1+
428,27 €
4+
398,87 €
10+
390,89 €
3638236
SMC
ZSE1-01-55L.
VACUUM SWITCH, SOLIDSTATE
Depth, external:15mm; Length / Height, external:47.5mm; Output type:Open Collector; Pressure, max:2bar; Pressure, setting max:0.1MPa; Pressure, setting min:0MPa; Switch function type:PNP; Temp,;
Toimitusaika tarkistettava
1
1+
192,68 €
4+
179,46 €
10+
175,86 €