Low

TEXAS INSTRUMENTS  RDK-IDM-L35  Reference Design Kit, Stellaris® Intelligent Display Module, 3.5" Landscape Display Reference

TEXAS INSTRUMENTS RDK-IDM-L35
Valmistajan osanumero:
RDK-IDM-L35
Tilauskoodi:
1673912
Tekninen tuotetietolomake:
Näytä kaikki tekniset asiakirjat

Kuva on vain kuvaavaa tarkoitusta varten. Lue tuotekuvaus tarkempia tietoja varten.

Tuotteen yleiskatsaus

The RDK-IDM-L35 is a Stellaris 3.5inch landscape intelligent display reference design kit, offers a complete, open tool graphical touch screen user interface design solution for control, automation and instrumentation applications. Based on the feature rich Stellaris LM3S1958 microcontroller, the new intelligent display module featured in the kit combines a complete 3.5inch QVGA landscape oriented touch screen user interface with several serial, digital and analog connectivity options for easy implementation as a human machine interface (HMI) touch display panel in an embedded control device. Software development for the reference design kit is simplified by using the comprehensive StellarisWare peripheral library and graphics library in conjunction with ARM development tools from ARM tools partners.
  • Built around a Stellaris LM3S1958 microcontroller
  • Bright QVGA LCD touch screen display
  • Serial connectivity options like RS232, UART
  • Easy to customize the full source code and design files
  • Flexible power supply option
  • Compact size simplifies system integration
  • Supports development tools from Keil, IAR, Code Sourcery and Code Red Technologies
  • 5V power supply with DC regulator that generates 3.3V for powering the board
  • Supported by stellaris graphics library and stellaris peripheral driver library

Tuotetiedot

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LM3S1958
Kit Application Type:
Microcontroller
Application Sub Type:
Landscape Intelligent Display Module
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Family Name:
Stellaris
Kit Contents:
Intelligent LCD Module, Power Supply, Ethernet Cable, Debug Adapter, Quickstart Guide
Product Range:
-
Features:
Serial Connectivity Options, High Performance and Memory, Flexible Power Supply Options
SVHC:
No SVHC (15-Jun-2015)

Löydä vastaavia tuotteita  yhteisillä määreillä ryhmiteltyinä

Sovellukset

  • Motor Drive & Control
  • Industrial
  • Automation & Process Control
  • Sensing & Instrumentation

Sisältö

Stellaris Intelligent QVGA 3.5inch Touch Panel Module (MDL-IDM-L35) with metal standoffs, USB to TTL serial cable to simultaneously power the board and connect to the LM3S1958 Stellaris microcontroller via UART0, JTAG debug adapter for 10 pin fine-pitch connection to a standard 20 pin connector, Reference Design Kit CD containing a Quickstart Guide, User's Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics and Gerber files.

Lainsäädäntö ja ympäristöasiat

Alkuperämaa:
United States

Maa, jossa viimeinen merkittävä valmistusvaihe on tehty

RoHS-direktiivin mukainen:
Kyllä
Tariffinumero:
85423990
Paino (kg):
.25

Liitännäistuotteet